Phoenix Contact 1766301

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 9 position; 12A; 630V; Solder
$ 4.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766301.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.31%

CAD Models

Download Phoenix Contact 1766301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1728921
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792423
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766631
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity282966-9
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-9
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776155-9
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766301 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 9 position; 12A; 630V; Solder
Phoenix Contact GMSTBA 2.5/9-G-7.62 Pluggable Terminal Block Receptacle 7.62mm Pitch 9-Pin 630V Solder Mount
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5/ 9-G-7,62 - 1766301
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 9 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 9POS 90DEG 7.62MM
GMSTBA 2 5/ 9-G-7 62 PCB header nominal
GMSTBA 2,5/ 9-G-7,62, GMSTBA259G762
CONN, TB, GMSTBA 2,5/ 9-G-7,62;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: GMSTBA 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG