Descriptions of Phoenix Contact 1766631 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 9-G-7,62 - 1766631
TERMINAL BLOCK, HEADER, 9WAY, TH;
Conn Shrouded Header HDR 9 POS 7.62mm Solder ST Thru-Hole
Phoenix Contact GMSTBV 2.5/9-G-7.62 PCB Socket, 7.62mm Pitch 9P Pluggable Terminal Block, Receptacle, 630V, Solder
TERM BLOCK HDR 9POS VERT 7.62MM
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 9 POSITION
GMSTBV 2 5/ 9-G-7 62 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: GMSTBV 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard