Phoenix Contact 1762761

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 10.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762761.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.12%

CAD Models

Download Phoenix Contact 1762761 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1843127
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1708107
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 9; Screw; Soldering; 2.5 kV
Phoenix Contact1843156
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Weidmuller1614380000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SLD 5.00/10/90G 3.2 SN OR BX - 1614380000
Weidmuller1794540000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/08/180G 3.5SN BK BX - 1794540000
Weidmuller1633840000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/10/90F 3.2SN OR BX - 1633840000

Descriptions

Descriptions of Phoenix Contact 1762761 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5mm pitch Thro ugh Hole Header
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/ 9-G1 - 1762761
PLUGGABLE HEADER 5MM 12AWG 320V 10A 9 POSITION COMBICON CONTROL SERIES
COMBICON MDSTB RoHS Compliant 2003 Right Angle Terminal Block Header, Male Pins, Shrouded (4 Side) UL94V-0 90° Right Angle 15A 300V
TERM BLOCK HDR 18POS 90DEG 5MM
MDSTB 2 5/ 9-G1 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: MDSTB 2,5/..-G1, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG