Phoenix Contact 1762703

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 24 pos; 10A; 630V; Solder
$ 12.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762703.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.77%

CAD Models

Download Phoenix Contact 1762703 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-796692-2
Conn Terminal Block F 24 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-284061-2
PCB terminal, 12 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-284061-2
TE Connectivity1-284065-2
Modular Terminal Block, 12A, 2 Row(s), 1 Deck(s)
Weidmuller1764850000
Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1602060000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08/12/90G 4.5SN OR BX - 1602060000
Weidmuller1632560000
Weidműller 1632560000 Conn Terminal Block 12POS 5.08mm Solder ST Thru

Descriptions

Descriptions of Phoenix Contact 1762703 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 24 pos; 10A; 630V; Solder
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4/4 Sides) HDR 24 POS 5.08mm Solder RA Side Entry Thru-Hole
TERMINAL BLOCK, R/A, HEADER, 12WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/12-G1-5,08 - 1762703
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 12 POSITION COMBICON CONTROL SERIES
Phoenix Contact MDSTB 2.5/12-G1-5.08 PCB Socket, 5.08mm Pitch 12P Pluggable Terminal Block, Receptacle, 630V, Solder
MDSTB 2 5/12-G1-5 08 PCB header nominal
Phoenix Contact 1762703 插拔式接线端子
RS APAC
COMBICON SERIES 2LEVEL SIDE PANELS W/O OFFSET LEVELS PLUG IN PARALLEL TO PCB 12POS 10A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 55.88MM LENGTH
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 2, number of positions: 12, number of connections: 24, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG