Phoenix Contact 1762680

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
$ 22.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762680.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1762680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 20 Circuits
Phoenix Contact1842144
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1725250000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/20/90 3.2 SN OR BX - 1725250000
Phoenix Contact1845413
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1725730000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/20/180 3.2SN OR BX - 1725730000
Weidmuller1758020000
Conn Terminal Block 20 POS 5.08mm Solder Thru-Hole 10A Box

Descriptions

Descriptions of Phoenix Contact 1762680 provided by its distributors.

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header
TERMINAL BLOCK, R/A, HEADER, 20WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/20-G1-5,08 - 1762680
Phoenix Contact MDSTB 2.5/20-G1-5.08 PCB Socket, 5.08mm Pitch 20P Pluggable Terminal Block, 630V, Solder
Pin header, 20 pole, pitch 5.08 mm, angled, green, 1762680
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 20 POSITION
Phoenix Contact 1762680 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 40, number of rows: 2, number of positions: 20, number of connections: 40, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG