Weidmuller 1758020000

Conn Terminal Block 20 POS 5.08mm Solder Thru-Hole 10A Box
$ 10.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1758020000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1769160000
Conn Terminal Block 20 POS 5.08mm Solder ST Thru-Hole 10A Box
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, 20 Circuits
Weidmuller1725250000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/20/90 3.2 SN OR BX - 1725250000
Weidmuller1725730000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/20/180 3.2SN OR BX - 1725730000
Phoenix Contact1842144
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1845413
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1758020000 provided by its distributors.

Conn Terminal Block 20 POS 5.08mm Solder Thru-Hole 10A Box
Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 3 Deck(s)
PCB terminal, 320 V, 15 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 20, Tension-clamp connection, THT solder connection, 135°, Box
Terminal Block, Pcb, 20 Position, 24-14Awg; Pitch Spacing:5.08Mm; No. Of Positions:20Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1758020000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER