Descriptions of Phoenix Contact 1762648 provided by its distributors.
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MDSTBV 2,5/16-G1-5,08 - 1762648
TERMINAL BLOCK, HEADER, 16WAY, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 16 POSITION COMBICON CONTROL SERIES
Phoenix Contact MDSTBV 2.5/16-G1-5.08 PCB Socket, 5.08mm Pitch 16-Pin Pluggable Terminal Block, 630V, Solder
TERM BLOCK HDR 32POS VERT 5.08MM
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 32, number of rows: 2, number of positions: 16, number of connections: 32, product range: MDSTBV 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!