Phoenix Contact 1762635

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
$ 14.788
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762635.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1762635 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-01-31
LTD Date2026-07-31
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1726410000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/30/90B 3.2 SN OR BX - 1726410000
Weidmuller1725300000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/30/90 3.2 SN OR BX - 1725300000
Weidmuller1725780000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/30/180 3.2SN OR BX - 1725780000
TE Connectivity / AMP2-284065-1
Termi-Blok Hdr 180, 5,08Mm P. Rohs Compliant: Yes |Buchanan Te Connectivity 2-284065-1
TE Connectivity / AMP2-284065-4
Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP2-284065-2
Termi-Blok Hdr 180, 5,08Mm P.m Rohs Compliant: Yes |Buchanan Te Connectivity 2-284065-2

Descriptions

Descriptions of Phoenix Contact 1762635 provided by its distributors.

Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MDSTBV 2,5/15-G1-5,08 - 1762635
Conn Shrouded Header (4/4 Sides) HDR 30 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 30POS VERT 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 15 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 30, number of rows: 2, number of positions: 15, number of connections: 30, product range: MDSTBV 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG