Phoenix Contact 1757608

Phoenix Contact MSTBA 2.5/16-G Pluggable Terminal Block Receptacle 5mm Pitch 16-Pin 400V Solder Mount
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757608.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+112%

CAD Models

Download Phoenix Contact 1757608 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755642
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1754711
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1753712
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 16 pos; 12A; 400V; Solder
Weidmuller1581920000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/16/180B 3.2SN OR BX - 1581920000
TE Connectivity1-282832-7
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP1-282822-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1757608 provided by its distributors.

Phoenix Contact MSTBA 2.5/16-G Pluggable Terminal Block Receptacle 5mm Pitch 16-Pin 400V Solder Mount
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 5mm pitch Thr ough Hole Header
Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder RA Side Entry Thru-Hole
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/16-G - 1757608
PLUGGABLE HEADER 5MM 12AWG 320V 12A 16 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 16POS 90DEG 5MM
COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 16POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM PITCH 75MM LENGTH
MSTBA 2 5/16-G PCB header nominal cross
PCB CONNECTOR, MSTBA 2,5/16-G;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG