Phoenix Contact 1755642

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755642.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1755642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1581920000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/16/180B 3.2SN OR BX - 1581920000
Phoenix Contact1757608
Phoenix Contact MSTBA 2.5/16-G Pluggable Terminal Block Receptacle 5mm Pitch 16-Pin 400V Solder Mount
Phoenix Contact1754711
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1753712
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 16 pos; 12A; 400V; Solder
TE Connectivity1-282832-7
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP1-282822-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1755642 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MSTBVA2,5/16-G,PCBsocket,Phoenix Contact 5.0mmpitch16pPlug-in terminal blocks socket head, MSTBVA 2.5/16-Gseries, 320.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG