Phoenix Contact 1757527

Terminal Block, Header, 5 mm, 8 Ways, 15 A, 300 V, Through Hole Right Angle
$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757527.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-44.97%

CAD Models

Download Phoenix Contact 1757527 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1753550
Phoenix Contact 1753550 MSTBV 2,5/ 8-G 8 Way Terminal Block Header 12A 5mm
Phoenix Contact1755574
Terminal Block, Header, 5 mm, 8 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1754559
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282836-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP796642-8
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1757527 provided by its distributors.

Terminal Block, Header, 5 mm, 8 Ways, 15 A, 300 V, Through Hole Right Angle
Phoenix,MSTBA2,5/8-G,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 8pin green Through hole mounting 12mm*42mm*12.1mm
Terminal Block, Header, 8Pos, Tht; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:8Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBA 2,5/ 8-G
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBA 2,5/ 8-G