Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1757491

Terminal Block, Header, 5 mm, 4 Ways, 12 A, 320 V, Through Hole Right Angle
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757491.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-34.35%

CAD Models

Download Phoenix Contact 1757491 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1753479
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1581800000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/04/180B 3.2SN OR BX - 1581800000
Phoenix Contact1754478
HEADER Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1769256
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity282836-4
TE Connectivity PCB Terminal Block, Buchanan Series, 4-Pos, 5mm Pitch, TH, Screw, Green
TE Connectivity282822-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1757491 provided by its distributors.

Terminal Block, Header, 5 mm, 4 Ways, 12 A, 320 V, Through Hole Right Angle
HEADER Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 4Pos, R/A, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:4Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Phoenix Contact MSTBA 2,5/ 4-G
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBA 2,5/ 4-G