Descriptions of Phoenix Contact 1757417 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 19 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 19 POS 5.08mm Solder RA Side Entry Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 19 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBA 2,5/19-G-5,08 - 1757417
Phoenix Contact MSTBA 2.5/19-G-5.08 PCB Socket, 5.08mm Pitch 19P Pluggable Terminal Block, 400V, Solder
19 PinM,12A,320V,2.5mm ,Pih:5.08 mm,CR-Cld,CLR:GN
MSTBA 2 5/19-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 19, number of rows: 1, number of positions: 19, number of connections: 19, product range: MSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard