Phoenix Contact 1757174

PCB Terminal Block; Plug; 12 Amp; 320 V; 5.08mm pitch; 18 position
$ 13.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757174.

Phoenix Contact

Datasheet21 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1037%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1808971
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 18 POS 5.08mm Screw ST Cable Mount 10A/Contact
Phoenix Contact1757145
Conn Terminal Block F 15 POS 5.08mm Screw RA Cable Mount 12A
Phoenix Contact1757161
Conn Terminal Block F 17 POS 5.08mm Screw RA Cable Mount 12A
Eurostyle™ Connector Block, F, 17 POS, 5.08mm Pitch, Screw, RA Cable Mount, 18A/Contact
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1757174 provided by its distributors.

PCB Terminal Block; Plug; 12 Amp; 320 V; 5.08mm pitch; 18 position
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 18-Pos. - MSTB25/18-ST-508
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 2POS 18A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 86.36MM LENGTH
Terminal Block, Pluggable, 18Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:18Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/18-ST-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/18-ST-5,08
  • MSTB-2,5/18-ST-5,08
  • MSTB2,5/18-ST-5,08