Phoenix Contact 1755729

PCB terminal, 16 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755729
$ 5.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755729.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755703
Terminal block; PCB; Plug for Unshrouded Header; 14 position; 10A; 630V
Phoenix Contact1725678
Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 5 mm; PTDA 2.5; 14 A; 400 V
Conn Eurostyle Block F 16 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 16 POS 3.81mm Screw RA Panel Mount 8A/Contact
Phoenix Contact1808955
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1755729 provided by its distributors.

PCB terminal, 16 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755729
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 5mm pitch Plu g 26-14 AWG Screw
Phoenix Contact Printconnectoren PT 1,5/16-PH-5,0 - 1755729
Phoenix Contact PT 1.5/16-PH-5.0 PCB Pluggable Connector, Plug, 5mm Pitch, 16 Pos, 630V, Screw Mount, Green
TERM BLOCK PLUG 16POS 90DEG 5MM
PCB PLUG SCREW 5MM 16AWG 400V 10A 16 POSITION
PT 1 5/16-PH-5 0 PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: PT 1,5/..-PH, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG