Phoenix Contact 1754724

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 12.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1754724.

Phoenix Contact

Datasheet18 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-83.09%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1792663
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792155
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1755729
PCB terminal, 16 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755729
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 16 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 16 POS 3.81mm Screw RA Panel Mount 8A/Contact

Descriptions

Descriptions of Phoenix Contact 1754724 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 16 POS 5mm Screw RA Cable Mount 12A
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 16POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 75MM LENGTH
Phoenix,MSTB2,5/16-ST,PCBplug connector,Phoenix Contact 5mmpitch16pPlug-in terminal blocks plug, MSTB 2.5/16-STseries, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 16Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:16Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:15A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/16-ST
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/16-ST
  • MSTB2,5/16-ST