Phoenix Contact 1753631

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1753631.

IHS

Datasheet11 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1753631 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Phoenix Contact1792960
Phoenix Contact PTS1,5/12-5,0-H PCB Terminal Block 12 POS 5mm Solder ST Thru-Hole 16A
Phoenix Contact1934955
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 11; 5 mm; Soldering Mount
Phoenix Contact1725432
Terminal Block Connector; PCB; Fixed; Spring Cage; 12; 5 mm; PTDA 2.5; 24 A; 400 V
TE Connectivity / AMP1-284392-2
Conn Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 12A/Contact
TE Connectivity1-282837-0
Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1753631 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5mm pitch Thr ough Hole Header
Conn Shrouded Header (2 Sides) HDR 12 POS 5mm Solder ST Top Entry Thru-Hole
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 12Pole; 5mmPitch; COMBICON
TERMINAL BLOCK, HEADER, 12WAY, TH;
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/12-G - 1753631
PLUGGABLE HEADER 5MM 12AWG 320V 12A 12 POSITION COMBICON MSTBV SERIES
Pin header, 12 pole, pitch 5 mm, straight, green, 1753631
COMBICON SERIES OPEN END PLUG IN VERTICAL TO PCB 12POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM PITCH 55MM LENGTH
Phoenix Contact MSTBV2,5/12-G PCB Socket Connector Male Pin w/Hood (2-Side) 12-Pin Green TH 8.6mm × 60mm × 15.9mm
MSTBV 2 5/12-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG