Phoenix Contact 1753268

Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
$ 17.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1753268.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1753268 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Weidmuller1726410000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/30/90B 3.2 SN OR BX - 1726410000
Weidmuller1725300000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/30/90 3.2 SN OR BX - 1725300000
Weidmuller1725780000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/30/180 3.2SN OR BX - 1725780000
Phoenix Contact1762635
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP2-1986712-1
Conn Terminal Block 21 POS 5.08mm Solder ST Thru-Hole 16A/Contact
TE Connectivity / AMP2-1986712-2
Conn Terminal Block 22 POS 5.08mm Solder ST Thru-Hole 16A/Contact

Descriptions

Descriptions of Phoenix Contact 1753268 provided by its distributors.

Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaatconnectoren CCDN 2,5/15-G1-5,08 P26 THR - 1753268
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 15 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 30, number of rows: 2, number of positions: 15, number of connections: 30, product range: CCDN 2,5/..-G1-THR, pitch: 5.08 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON FKCN 2,5 – CCDN 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG