Phoenix Contact 1725016

Terminal Block Connector; PCB; Fixed; Spring Cage; 10; 3.5 mm; PTDA 1.5; 13.5 A; 240 V
$ 4.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725016.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1725016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1752162
Phoenix Contact SPTA 1/8-3.5 PCB Terminal Block, 8 Pos, 3.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1724977
Phoenix Contact PTDA 1.5/7-3.5 PCB Terminal Block, 7 Pos, 3.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1725003
Terminal Block Connector; PCB; Fixed; Spring Cage; 9; 3.5 mm; PTDA 1.5; 13.5 A; 240 V
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity284506-8
Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1725016 provided by its distributors.

Terminal Block Connector; PCB; Fixed; Spring Cage; 10; 3.5 mm; PTDA 1.5; 13.5 A; 240 V
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 16AWG 240V 17.5A 10 POSITION COMBICON PTDA SERIES
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 240 V, nominal cross section: 1.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: PTDA 1,5/, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard
TB, WIRE TO BRD, 10POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Wire Connection Method: Clamp; Rated Current: 13.5A; Rated Voltage: 240V; Block Orientation: Through Hole 45°; Product Range: PTDA; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTDA 1,5/10-3.5
  • PTDA1,5/10-3.5