Phoenix Contact 1752120

Terminal Block Connector; PCB; Spring Cage; 4; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752120.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+160%

CAD Models

Download Phoenix Contact 1752120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller999568
Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 12A Box
Weidmuller996770
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 12A Box
On Shore TechnologyED550/4DS
Conn Terminal Block 4 POS 3.5mm Solder RA Thru-Hole 6A
On Shore TechnologyED555/4DS
Terminal Block Connector, 4 Pos, 3.5mm Pitch, Solder, ST, TH, 6A
Weidmuller1720000000
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 10A Box
Phoenix Contact1788547
Terminal Block, Header, 4Ways, Th; |Phoenix Contact 1788547

Descriptions

Descriptions of Phoenix Contact 1752120 provided by its distributors.

Terminal Block Connector; PCB; Spring Cage; 4; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
Phoenix,SPTA1/4-3,5,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 9A
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
Connector, Terminal Block, 4Pos, 10A, 300V, TH, 16-26AWG
Tb, Wire To Brd, 4Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1Mm²; Wire Connection Method:Push In; Rated Current:9A; Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact SPTA 1/4-3.5
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: SPTA 1/, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Suitable for CAT5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTA 1/4-3.5
  • SPTA1/4-3.5