Phoenix Contact 1751503

Phoenix Contact SPTA 1.5/5-3.81 PCB Terminal Block, 5 Pos, 3.81mm Pitch, TH, Spring Cage, Green
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751503.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1632%

CAD Models

Download Phoenix Contact 1751503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1751493
Conn PC Terminal Block 4 POS 3.81mm Solder Thru-Hole 9A
Phoenix Contact1891098
Phoenix Contact FK-MPT 0.5/5-3.5 PCB Terminal Block, 5 Pos, 3.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1724951
Terminal Block Connector; PCB; Spring Cage; 5 Pos; 3.5mm; 45 Deg; 24-16AWG; 13.5A; 200V
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284541-4
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1751503 provided by its distributors.

Phoenix Contact SPTA 1.5/5-3.81 PCB Terminal Block, 5 Pos, 3.81mm Pitch, TH, Spring Cage, Green
Conn PC Terminal Block 5 POS 3.81mm Solder Thru-Hole 9A
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.81MM 16AWG 160V 9A 5 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: SPTA 1,5/, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG