Descriptions of Phoenix Contact 1737158 provided by its distributors.
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Phoenix Contact 3.5mmpitch16pPlug-in terminal blocks Pin, PST 1.0/16-H-3.5series, 250.0 v, welding
Headers & Wire Housings 16 Pos 3.5mm pitch T hru Hole Pin Strip
Connector; PCB Header; 16 Position; 8A; 250V; PST 1 0/16-H-3 5
PIN STRIP 3.5MM 16AWG 250V 8A 16 POSITION COMBICON COMPACT SERIES
Phoenix Contact Stiftconnector PST 1,0/16-H-3,5 - 1737158
TERM BLOCK HDR 16POS 90DEG 3.5MM
PST 1 0/16-H-3 5 Pin strip nominal
Pin strip, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: PST 1,0/..-H, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 6.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.