Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1736506

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 5.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1736506.

IHS

Datasheet8 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-91.04%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1627280000
Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1758380
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Weidmuller1627130000
Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box
Weidmuller1712150000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1975118
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1873391
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1736506 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 5.08mm pitch P lug 24-12 AWG Screw
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 6 POSITION COMBICON CONTROL SERIES
Phoenix Contact MVSTBR2,5/6-ST-5,08BK PCB Pluggable Connector
Plug component, nominal current: 12 A, rated voltage: 250 V, pitch: 5.08 mm, no. of positions: 6, type of conn
Phoenix Contact Printconnectoren 1736506 - 1736506
MVSTBR 2,5/ 6-ST-5,08 BK, MVSTBR256ST508BK
Buy the Phoenix Contact 1736506 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1736506 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG