Phoenix Contact 1734481

Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
$ 12.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1734481.

Phoenix Contact

Datasheet9 pages4 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1734481 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

5.00mm Pitch Eurostyle Vertical Dual Level PCB Header, Open Ends, 12 Circuits
Phoenix Contact1762790
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282888-1
Barrier Strip Terminal Block, 17.5A, 3mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact1762761
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1762774
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 20 pos; 10A; 630V; Solder
TE Connectivity / AMP282888-7
Barrier Strip Terminal Block, 17.5A, 3mm2, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1734481 provided by its distributors.

Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 6 Pos 5mm pitch Thro ugh Hole Header
Phoenix Contact Printplaat-basiselementen CCDN 2,5/ 6-G1F P26 THR - 1734481
TERM BLOCK HDR 12POS 90DEG 5MM
PLUGGABLE HEADER 5MM 12AWG 320V 12A 6 POSITION
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: CCDN 2,5/..-G1F-THR, pitch: 5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON FKCN 2,5 – CCDN 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG