Phoenix Contact 1732111

Phoenix Contact ZFKDS 1.5C-5.0-EX PCB Terminal Block, 1 Ch, 5mm Pitch, TH, Spring Cage, Green
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1732111.

Phoenix Contact

Datasheet8 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1732111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1732124
Modular Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1905010
PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837
Phoenix Contact1905214
Phoenix,ZFKDS2,5-5,08L,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1732111 provided by its distributors.

Phoenix Contact ZFKDS 1.5C-5.0-EX PCB Terminal Block, 1 Ch, 5mm Pitch, TH, Spring Cage, Green
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 16A
PCB TERMINAL SPRING CAGE 5MM 16AWG 176V 16A 1 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 16 A, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1,5C-EX, pitch: 5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG