Phoenix Contact 1728905

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1728905.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1728905 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1776155-7
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792407
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282966-7
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-7
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766822
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766288
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 7 position; 12A; 630V; Solder

Descriptions

Descriptions of Phoenix Contact 1728905 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Header, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 7.62 mm, Number of positions: 7, Color: green, Assembly: Soldering
COMBICON GMSTBA RoHS Compliant 2011 Not Applicable Terminal Block Header, Male Pins, Shrouded (4 Side) UL94V-0 90° Right Angle 18.5A 300V
Phoenix,GMSTBA2,5HC/7-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch7pPlug-in terminal blocks socket head, GMSTBA 2.5 HC/ 7-G-7.62series, 1.0 kv, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: GMSTBA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG