Phoenix Contact 1792407

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792407.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1792407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1776155-7
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282966-7
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-7
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766822
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766288
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 7 position; 12A; 630V; Solder
Phoenix Contact1766178
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1792407 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBVA 2,5 HC/ 7-G-7,62 - 1792407
Pin header, 7 pole, pitch 7.62 mm, straight, green, 1792407
Phoenix Contact GMSTBVA 2.5 HC/7-G-7.62 PCB Socket, 7.62mm Pitch, 7P, Pluggable Terminal Block, Solder, 630V
TERM BLOCK HDR 7POS VERT 7.62MM
PLUGGABLE HEADER 7.62MM 12AWG 630V 16A 7 POSITION
GMSTBVA 2,5 HC/ 7-G-7,62 , GMSTBVA25HC7G762
Phoenix Contact 1792407 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: GMSTBVA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG