Phoenix Contact 1718067

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 11.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1718067.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1754643
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 12; Screw; 4 kV
Phoenix Contact1792113
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 12; Screw; 4 kV
Phoenix Contact1786938
Conn Terminal Block F 12 POS 5mm Screw RA Panel Mount 12A Cardboard
TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1718067 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5mm pitch Plu g 24-16 AWG IDC
Conn; Term Blk; Plug; Insulation Displacement; 12; 5mm; 24-16 AWG; Green; 12A;
TERMINAL BLOCK, PLUGGABLE, 12WAY;
Phoenix Contact Stekerdeel QC 1,5/12-ST - 1718067
PCB PLUG IDC 5MM 16AWG 630V 12A 12 POSITION COMBICON QC SERIES
QC 1 5/12-ST PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: QC 1,5/..-ST, pitch: 5 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG