Phoenix Contact 1725393

Terminal Block Connector; PCB; Fixed; Spring Cage; 9; 5 mm; PTDA 2.5; 24 A; 400 V
$ 3.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725393.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1725393 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1792928
Terminal Block, Wire To Brd, 8Pos, 14Awg; |Phoenix Contact 1792928
Phoenix Contact1792944
Phoenix Contact 1792944 10-Way PCB Terminal Block 5mm Pitch 12A Green
Phoenix Contact1792915
Phoenix,PTS1,5/7-5,0-H,PCBterminal,Conn PC Terminal Block 7 POS 5mm Solder ST Thru-Hole 16A
TE Connectivity / AMP282856-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437671-2
Conn Eurostyle Block RCP 9 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1725393 provided by its distributors.

Terminal Block Connector; PCB; Fixed; Spring Cage; 9; 5 mm; PTDA 2.5; 24 A; 400 V
Phoenix Contact PTDA2,5/9-5,0 PCB Terminal Block 18 POS 5mm TH 24A
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG