Phoenix Contact 1725380

PCB terminal, 8 pole, pitch 5 mm, AWG 24-14, 24 A, spring-clamp connection, green, 1725380
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725380.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-6.61%

CAD Models

Download Phoenix Contact 1725380 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1792928
PCB terminal, 8 pole, pitch 5 mm, AWG 26-14, 16 A, spring-clamp connection, green, 1792928
TE Connectivity / AMP282856-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A/Contact
Phoenix Contact1792944
Phoenix Contact 1792944 10-Way PCB Terminal Block 5mm Pitch 12A Green
Phoenix Contact1792915
Phoenix,PTS1,5/7-5,0-H,PCBterminal,Conn PC Terminal Block 7 POS 5mm Solder ST Thru-Hole 16A
TE Connectivity282856-6
TE Connectivity PCB Terminal Block Buchanan Series 6-Pos 5mm Pitch TH Solder Green
TE Connectivity282847-8
TE Connectivity PCB Terminal Block, Buchanan Series, 8-Pos, 5.08mm Pitch, TH, Screw, Green

Descriptions

Descriptions of Phoenix Contact 1725380 provided by its distributors.

PCB terminal, 8 pole, pitch 5 mm, AWG 24-14, 24 A, spring-clamp connection, green, 1725380
Conn PC Terminal Block 16 POS 5mm Solder Thru-Hole 24A Cardboard
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 8POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 8Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Clamp; Rated Current: 24A; Rated Voltage:
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: PTDA 2,5/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG