Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1722561

Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
$ 8.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1722561.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

MRO Stop

CAD Models

Download Phoenix Contact 1722561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1907979
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 14 POS 12mm Screw RA Cable Mount 40A/Contact Eurostyle™
Phoenix Contact1719231
Fixed Terminal Blocks 41 A 800 V 6-pos GRN PC terminal block
Phoenix Contact1719354
Fixed Terminal Blocks 41 A 800 V 6-pos GRN PC terminal block

Descriptions

Descriptions of Phoenix Contact 1722561 provided by its distributors.

Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SPRING CAGE 10MM 10AWG 630V 32A 6 POSITION COMBICON POWER SERIES
Phoenix Contact Printklem ZFKDSA 4-10- 6 - 1722561
Connector; PCB header; 32A; 630V; 6-position; ZFKDSA 4-10- 6
Fixed Terminal Blocks ZFKDSA 4-10- 6
TERM BLOCK 6POS 45DEG 10MM PCB
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm2, number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: ZFKDS(A) 4, pitch: 10 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG