What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1721045

Phoenix, MKKDSH3/2, PCBterminal, Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A

$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1721045.

Phoenix Contact

Datasheet9 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.46%

CAD Models

Download Phoenix Contact 1721045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 days ago)

Related Parts

TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity796683-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1715022
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1711026
Terminal Block; 24 A; 250 V; 5 mm; 24 to 12 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1729018
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 1721045 provided by its distributors.

Phoenix,MKKDSH3/2,PCBterminal,Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A
Standard DIN Rail Terminal; MKKDSH Series; 250V; 24A; Solder Term; Green; Single Level
PCB terminal, 2 pole, pitch 5 mm, AWG 24-12, 24 A, screw connection, green, 1721045
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
HIGH TERMINATION 2POS 24A 250VAC 24-12AWG GREEN PLASTIC INTERLOCKING HOUSING 5.0MM PITCH
PC terminal block, Nominal current: 24 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 2, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
TB, WIRE TO BOARD, 2POS, 30-12AWG, GREEN; Pitch Spacing:5mm; No. of Positions:2Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole Right Angle; Product Range:MKDS; SVHC:Lead (15-Jan-2019)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKKDSH 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKKDSH 3/ 2