Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1720547

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)

$ 12.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720547.

Phoenix Contact

Datasheet12 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Farnell

MRO Stop

CAD Models

Download Phoenix Contact 1720547 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1720631
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Phoenix Contact1829219
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1767119
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546262-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1720547 provided by its distributors.

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header
COMBICON PC SER 7.62mm Pitch Straight Plug Trm Blk; PCB Header w/ Solder Term
TERMINAL BLOCK, HEADER, R/A, 10WAY, TH;
Phoenix Contact Printplaat-basiselementen PC 5/10-G-7,62 - 1720547
PLUGGABLE HEADER 7.62MM 8AWG 630V 41A 10 POSITION COMBICON PC SERIES
Pin header, 10 pole, pitch 7.62 mm, straight, green, 1720547
Conn Wire to Board HDR 10 POS 7.62mm Solder RA Thru-Hole
PC 5/10-G-7 62 PCB header nominal cross
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: PC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG