Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1718041

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 8.191
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1718041.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1754601
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 10; Screw; 4 kV
Phoenix Contact1725652
Terminal Block Connector; PCB; Pluggable; Spring Cage; 10; 5 mm; PTDA 2.5; 14 A; 400 V
Phoenix Contact1792605
Conn Terminal Block F 10 POS 5mm Screw ST Cable Mount 12A
TE Connectivity / AMP1-1546173-0
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 12A/Contact
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1718041 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 5mm pitch Plu g 24-16 AWG IDC
Conn; Term Blk; Plug; Insulation Displacement; 10; 5mm; 24-16 AWG; Green; 12A;
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG;
PCB PLUG IDC 5MM 16AWG 630V 12A 10 POSITION COMBICON QC SERIES
Phoenix Contact Stekerdeel QC 1,5/10-ST - 1718041
QC 1 5/10-ST PCB connector nominal
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 10Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: IDC; Rated Current: 12A; Rated Voltage: 630V; Product R
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: QC 1,5/..-ST, pitch: 5 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG