Phoenix Contact 1714984

Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 3; Screw; Solder; 6 kV; PA
$ 2.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1714984.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+72.00%

CAD Models

Download Phoenix Contact 1714984 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1704936
PCB Terminal Block [Phoenix Contact] MKDS 5/ 3-7,62 PCB Terminal Block 4017918122577
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1710069
Phoenix,MKDSV5/3-9,5,PCBterminal,Conn PC Terminal Block F 3 POS 9.52mm Solder ST Thru-Hole 32A
Phoenix Contact1907429
Phoenix Contact MKDS5HV/3-9.52-Z PCB Terminal Block, 3 Pos, 9.52mm Pitch, TH, Screw, Green
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1714984 provided by its distributors.

Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 3; Screw; Solder; 6 kV; PA
Conn PC Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
Terminal Block, Wire To Brd, 3Pos, 10Awg; |Phoenix Contact 1714984
PCB terminal, 3 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1714984
PCB TERMINAL BLOCK, NOMINAL CURRENT: 32 A Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
1x3P 32A 1kV Green 10~30 Direct Insert 9.52mm 1 3 Plugin,P=9.52mm Screw Terminal Blocks ROHS
Phoenix,MKDS5/3-9,5,PCBterminal,Phoenix Contact PCBTerminal block MKDS 5/3-9.5series, 3road, 9.52mmPitch, Through-hole, Screw-down terminations, green
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG