Descriptions of Phoenix Contact 1711488 provided by its distributors.
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 10.16mm pitch Plug 18-4 AWG Spring
COMBICON SPC SER 10.16mm Pitch StraightPlug Trm Blk; Plug w/ Spring Cage Term
TERMINAL BLOCK, PLUGGABLE, 4WAY, GRN;
Phoenix Contact Printconnectoren SPC 16/ 4-STF-SH-10,16 - 1711488
PCB PLUG PUSH-IN 10.16MM 4AWG 1000V 76A 4 POSITION COMBICON SPC SERIES
Socket header, 4 pole, pitch 10.16 mm, straight, green, 1711488
Conn Spring Cage F 4 POS 10.16mm Screw Panel Mount 76A
4 Pin,76A,1000V,16 mm²,Pih:10.16 mm,Spring,CLR:GN
TERM BLOCK PLUG 4POS STR 10.16MM
PCB connector, nominal cross section: 16 mm2, color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: SPC 16/..-STF-SH, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 16, Electrical properties: shielded, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard