Phoenix Contact 1709460

Conn Terminal Block F 4 POS 2.5mm Push-In Spring RA Panel Mount 6A
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709460.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+108%

CAD Models

Download Phoenix Contact 1709460 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1709452
Conn PC Terminal Block 4 POS 2.5mm Spring Clamp ST Cable Mount 6A
Phoenix Contact1811161
Pluggable Terminal Blocks PTPM CAT5 IDC Plug 26 AWG 2.5mm pitch
Phoenix Contact1709459
Conn Terminal Block F 3 POS 2.5mm Spring Clamp ST Cable Mount 6A

Descriptions

Descriptions of Phoenix Contact 1709460 provided by its distributors.

Conn Terminal Block F 4 POS 2.5mm Push-In Spring RA Panel Mount 6A
Conn Terminal Blocks PL 4 POS 2.5mm Spring Clamp ST Cable Mount 4 Terminal 1 Port
Barrier Strip Terminal Block, 5A, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 4Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:4Ways; Wire Size (Awg):26Awg To 20Awg; Conductor Area Csa:0.5Mm2; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:160V; Product Range:Ptsm;rohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 4-PL-2,5 WH
PCB connector, nominal cross section: 0.5 mm2, color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PTSM 0,5/..-PL WH, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 4-PL-2,5 WH