Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1709457

Conn Terminal Block F 2 POS 2.5mm Push-In Spring ST Cable Mount 6A
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709457.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-22.03%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1709450
Conn Terminal Block M 2 POS 2.5mm Push-In Spring ST Cable Mount 6A
Phoenix Contact1778625
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1815125
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTOQ02B150
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1709457 provided by its distributors.

Conn Terminal Block F 2 POS 2.5mm Push-In Spring ST Cable Mount 6A
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 2Pos, 20Awg; Pitch Spacing:2.5Mm; No. Of Positions:2Ways; Wire Size (Awg):26Awg To 20Awg; Conductor Area Csa:0.5Mm2; Wire Connection Method:Push In; Rated Current:6A; Rated Voltage:160V; Product Range:Ptsm;rohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 2-PL-2,5 WH
PCB connector, nominal cross section: 0.5 mm2, color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PTSM 0,5/..-PL WH, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSM 0,5/ 2-PL-2,5 WH