Descriptions of Phoenix Contact 1708110 provided by its distributors.
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 10; Screw; Soldering; PA
Conn PC Terminal Block 20 POS 3.81mm Solder ST Thru-Hole 8A
PCB terminal, 20 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1708110
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 8A 200V 10-Pos. per level
MINI 2LEVEL TB WITH OFFSET LEVELS 10POS 10A 160VAC 26-16AWG GREEN PLASTIC NON-INTERLOCKING HOUSING 3.81MM PITCH 34.29MM LENGTH
Phoenix,MKKDS1/10-3,81,PCBterminal,Phoenix Contact PCBTerminal block MKKDS 1/10-3.81series, 10road, 2line, 3.81mmPitch, Through-hole, Screw-down terminations, green
PCB Mounting Method = THT / Orientation = Right Angle / Rows = 2 / Poles Per Row = 10 / Poles = 20 / Combustibility Class = UL 94 V-0 / Wire Size mm2 Min. mm² = 0.14 / Voltage Rating V = 200 / Pitch mm = 3.81 / Wire Size AWG Max. AWG = 16 / Wire Size mm2 Max. mm² = 1.5 / Wire Size AWG Min. AWG = 26 / Current Rating A = 8 / Wire Connection Method = Screw
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 20, number of rows: 2, number of positions per row: 10, product range: MKKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard