Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1707528

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 4.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1707528.

IHS

Datasheet17 pages3 years ago

Phoenix Contact

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1707528 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1722260
Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header
Phoenix Contact1781900
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1707735
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-284513-2
Pluggable Terminal Blocks 12 Pos Termi-B; |Buchanan Te Connectivity 1-284513-2
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 12 Circuits
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1707528 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MCV 1,5/12-G-3,81 P26 THR - 1707528
Phoenix Contact MCV 1.5/12-G-3.81 P26 THR Pluggable Terminal Block Receptacle, 3.81mm Pitch, 12-Pin, 250V, Solder
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 12 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 12POS VERT 3.81MM
Phoenix Contact 1707528 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG