Phoenix Contact 1707463

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1707463.

IHS

Datasheet17 pages3 years ago

Phoenix Contact

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-76.95%

CAD Models

Download Phoenix Contact 1707463 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1707670
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1712911
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803316
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
TE Connectivity284392-6
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle™
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 6 Circuits

Descriptions

Descriptions of Phoenix Contact 1707463 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCV 1,5/ 6-G-3,81 P26 THR - 1707463
Connector; PCB Header; 6 Position; 8A; 160V; MCV 1 5/ 6-G-3 81 P26 THR
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 6 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole
TERM BLOCK HDR 6POS VERT 3.81MM
Phoenix Contact 1707463 插拔式接线端子
RS APAC
Phoenix,MCV1,5/6-G-3,81P26THR,PCBsocket,Phoenix Contact 3.81mmpitch6pPlug-in terminal blocks socket head, MCV 1.5/ 6-G-3.81 P26 THRseries, 250.0 v, welding
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCV 1,5/..-G-THR, pitch: 3.81 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG