Phoenix Contact 1706756

Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
$ 2.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706756.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

MRO Stop

Inventory History

3 month trend:
-28.62%

CAD Models

Download Phoenix Contact 1706756 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1905010
PCB Terminal Block [Phoenix Contact] ZFKDSA 2, 5-6, 08-R PCB Terminal Block 4017918451837
Phoenix Contact1719189
Phoenix Contact SPT5/1-H-7.5 PCB Terminal Block, 1 Channel, 7.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1905214
Phoenix,ZFKDS2,5-5,08L,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A
TE Connectivity1776260-3
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1776244-4
TE Connectivity PCB Terminal Block Buchanan Series, 4Ch, 5mm Pitch, TH, Screw Termination, Blue
TE Connectivity1776260-6
Conn Terminal Block RCP 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1706756 provided by its distributors.

Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDS5/4-6,35,PCBterminal,Phoenix Contact PCBTerminal block MKDS 5/ 4-6.35series, 4road, 6.35mmPitch, Through-hole, screw termination, green
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDS 5, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.1 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG