Phoenix Contact 1706251

Phoenix Contact IDC0, 3/10-3, 81 PCB Terminal Block 10 POS 3.81mm Solder RA Thru-Hole 5A
$ 5.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706251.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-40.11%

CAD Models

Download Phoenix Contact 1706251 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1793580000
Weidmuller 3.81mm Pitch 10P Pluggable Terminal Block Receptacle, OMNIMATE SC Series, 320 V, Solder
Weidmuller1793670000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728365
PCB terminal, 10 pole, pitch 3.81 mm, AWG 26-16, 10 A, screw connection, green, 1728365
Phoenix Contact1875506
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1803507
Terminal Block, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity284507-8
Terminal Block Pluggable, 8 Position, 30; |Buchanan Te Connectivity 284507-8

Descriptions

Descriptions of Phoenix Contact 1706251 provided by its distributors.

Phoenix Contact IDC0,3/10-3,81 PCB Terminal Block 10 POS 3.81mm Solder RA Thru-Hole 5A
PCB terminal, 10 pole, pitch 3.81 mm, AWG 26-22, 5 A, cutting connection, green, 1706251
PCB Terminal Block 5A 160V 10-Pos.
PCB terminal block, nominal current: 5 A, rated voltage (III/2): 160 V, nominal cross section: 0.34 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: IDC 0,3, pitch: 3.81 mm, connection method: Displacement connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG