Phoenix Contact 1704178

Barrier Strip Terminal Block, 14A, 4mm2, 1 Row(s), 1 Deck(s)
$ 1.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1704178.

IHS

Datasheet1 page6 years ago

MRO Stop

Arrow Electronics

Farnell

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Conn Eurostyle Block F 3 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™
Weidmuller1730710000
Conn Terminal Block SKT 3 POS 5mm Screw RA Cable Mount 10A Box
Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Phoenix Contact1987261
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyED130/3DS
Terminal Block Receptacle 3 Pos 5mm Pitch Screw RA Cable Mount 10A
TE Connectivity796640-3
TE Connectivity 796640-3 Terminal Block 3P 5.0MM Right-Angled Male Unshrouded

Descriptions

Descriptions of Phoenix Contact 1704178 provided by its distributors.

Barrier Strip Terminal Block, 14A, 4mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw
Phoenix Contact PT 1704178 - 1704178
TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size (AWG): 20AWG to 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated Voltage: 320V; Product R

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG