Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1704020

PCB terminal, 1 pole, pitch 10 mm, AWG 20-6, 76 A, screw connection, green, 1704020

$ 5.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1704020.

IHS

Datasheet8 pages5 years ago

Newark

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+18.70%

CAD Models

Download Phoenix Contact 1704020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1907539
Phoenix,ZFKDS4-10,PCBterminal,Conn PC Terminal Block 1 POS Solder ST Thru-Hole 32A
Phoenix Contact1704033
PCB terminal, 1 pole, pitch 10 mm, AWG 20-6, 76 A, screw connection, green, 1704033
Phoenix Contact1704062
Phoenix Contact KDS10-PE/SO PCB Terminal Block, 1 Ch, 10mm Pitch, TH, Screw
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box
TE Connectivity / AMP1776301-6
Connection terminal, 1 pole, 0.326-3.31 mm², gray, screw connection, 11 A

Descriptions

Descriptions of Phoenix Contact 1704020 provided by its distributors.

PCB terminal, 1 pole, pitch 10 mm, AWG 20-6, 76 A, screw connection, green, 1704020
PCB Terminal Block/1 Pin ,76A,320V,10 mm²,Pih:10 mm,ScrwCon,CLR:GN
Modular Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 76A
Phoenix,KDS10,PCBterminal,Phoenix Contact PCBTerminal block KDS10series, 1road, 10mmPitch, Through-hole, Screw-down terminations, green
PC terminal block, Nominal current: 76 A, Nom. voltage: 250 V, Pitch: 10 mm, Number of positions: 1, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °
Tb, Wire To Board, 1Pos, 20-6Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Screw; Rated Current:65A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact KDS10
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 320 V, nominal cross section: 10 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: KDS 10, pitch: 10 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.3 mm, number of solder pins per potential: 4, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KDS 10
  • KDS-10
  • KDS10