Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1683471

Phoenix Contact circular connector adapter, SAC-3P-M12Y/2XM 8FSseries, right angle, IP65,IP67

$ 31.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1683471.

IHS

Datasheet4 pages7 years ago

Farnell

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+17.31%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-12-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 1683471 provided by its distributors.

Phoenix Contact circular connector adapter, SAC-3P-M12Y/2XM 8FSseries, right angle, IP65,IP67
Conn Circular Adaptor 4POS M12 Circular to 2(3POS M8 Circular) PL to 2(RCP) Y Style
Avnet Japan
Connector; 4 A; 24 VAC; Female; CuSn; TPU; 14.8 mm; 5 Milliohms; -25 to +90 °
Y distributor, 4-position, unshielded, Plug straight M12, coding: A, on Socket straight M8, coding: A and Socket straight M8, coding: A
Splitter, M12 Plug To 2 X M8 Receptacle, 3 Position; Adapter Type/Style:Y - Style; Adapter/Splitter Mounting:Cable Mount; Convert From Splitter:4 Position M12 Plug; Convert To Splitter:2 X 3 Position M8 Receptacle Rohs Compliant: Yes |Phoenix Contact SAC-3P-M12Y/2XM 8FS

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAC-3P-M12Y/2XM 8FS
  • SAC-3P-M12Y/2XM8FS
  • SAC-3P-M12Y2XM8FS