Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1681172

Circular Connector, 3 Contact(s), Polyamide, Female, Solder Terminal, Socket
$ 15.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1681172.

IHS

Datasheet4 pages17 years ago

Master Electronics

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-9.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3106A14S-1S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106A18-5S
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
Amphenol IndustrialMS3106A16S-5SY
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3106A14S-12S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E14S-1SDN
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3106F10SL-3S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 1681172 provided by its distributors.

Circular Connector, 3 Contact(s), Polyamide, Female, Solder Terminal, Socket
Phoenix,SACC-M8FS-3CON-M,Connector,Phoenix Contact M8Circular Connectors, SACCseries, 3Core, Cable installation, welding, IP67
Connector, Universal, 3-position, Socket straight M8, coding: A, Solder connection, knurl material: Brass, nickel-plated, external cable diameter 3.5 mm ... 5 mm
SENSOR CONNECTOR, M8, RCPT, 3POS; Product Range: -; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 3Contacts; Sensor Contact Type: Solder Pin; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating:
Cable socket Cable entry: 3.5...5 mm Connection: 0.08...0.25 mm² Temperature range: -40 ... +85 °C Manufacturer Article n°: 1681172 Connector Design: Straight Contact material: CuSn+Au Gender of contacts: Female Locking type: Screw Locking M8 x 1 Protection rating: IP67 Series: SAC Size: M8 Termination type: Solder Cup Poles: 3 Rated current: 4 A Rated voltage: 60 VAC/DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M 8FS-3CON-M
  • SACC-M8FS-3CON-M