Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1681143

Conn M12 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port
$ 12.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1681143.

IHS

Datasheet7 pages5 years ago

Phoenix Contact

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+96.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2S(946)
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108B-18-4S
Circular Connector, 97 Series, Right Angle Plug, 4 Contacts, Solder Socket, Threaded, 18-4

Descriptions

Descriptions of Phoenix Contact 1681143 provided by its distributors.

Conn M12 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port
Sensor/actuator connector, female, angled, 4-pos., M12, A-coded, screw connection, metal knurl, cable screw connection Pg7
Phoenix,SACC-M12FR-4CON-PG7-M,Connector,Phoenix Contact M12circular connector socket, SACCseries, 4Core, Cable installation, Tighten the screws, IP67
Connector, Universal, 4-position, Socket angled M12, coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm ... 6 mm
RECEPTACLE, R/A, M12, A CODE, 4 WAY; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Right Angle Cable Mount; IP / NEM
Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = CuSnZn (Optalloy) / Poles = 4 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Connector Coding = A-Coded / Voltage Rating VAC/DC = 250 / Coupling Method = Screw / Cable Entry Max. mm = 6 / Contact Gender = Socket / Cable Entry Min. mm = 4 / Contact Termination Type = Screw Terminal / IP Rating = IP67 / Approvals = UL Listed / Approvals = IEC / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Right Angle / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG