Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1668111

Phoenix Contact SAC-4P-3.0-PUR/M12FS Sensor/Actuator Cable, 4-Wire, M12 to Pigtail
$ 19.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1668111.

IHS

Datasheet16 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+160%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
3M Interconnect Solutions80-6108-0317-5
Round Flat Cable Polyvinyl Chloride 64Conductors 28AWG 12.7mm 300V Black/Gray 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Straight,0.3m Length
Brad MX-PTL M12 Cordset, 5 Poles, A-Coded, Push-to-Lock Mating Style, Right-Angle, 0.3m Length

Descriptions

Descriptions of Phoenix Contact 1668111 provided by its distributors.

Phoenix Contact SAC-4P-3.0-PUR/M12FS Sensor/Actuator Cable, 4-Wire, M12 to Pigtail
Cable; M12 Socket; Stripped End; 4 Cond Twisted Cbl; 3m; 22 AWG; BC; 42x0.1mm Str
Sensor/actuator cable, straight female connector M12, 4-pos., cable length: 3 m
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 3 m
SENSOR CABLE, 4POS, M12 SOCKET, 3M; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 S
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Copper Tin / Cross Section (AWG) AWG = 22 / Length m = 3 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = SAC / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed / Standards Met = EAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG