Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1641691

Circular M12 Plug, A Coded, 4 Position, Idc, 4A, IP65, IP67, M12 Quickon Series
$ 15.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1641691.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+119%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsC091 31H105 100 2
Connector M16 Circular PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
ITT / CannonM-XL-3-12S
Latch Lock Male Plug, 3-Pin, Copper, 3A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
ITT / CannonM-XL-5-11L
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-5-12S
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body

Descriptions

Descriptions of Phoenix Contact 1641691 provided by its distributors.

CIRCULAR M12 PLUG, A CODED, 4 POSITION, IDC, 4A, IP65, IP67, M12 QUICKON SERIES
Phoenix,SACC-M12MS-4QO-0,34-M,Connector,Phoenix Contact M12circular connector plug, SACCseries, 4Core, Cable installation, clamp, IP65,IP67
Connector, Universal, 4-position, Plug straight M12, coding: A, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 3.5 mm ... 6 mm
PLUG, M12, PLUSCON, A CODE, 4 WAY; Product Range: -; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: IDC / IDT Pin; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: I
Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Nickel-Gold / Poles = 4 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Voltage Rating VAC/VDC = 125 / Connector Coding = A-Coded / Coupling Method = Screw / Cable Entry Max. mm = 6 / Contact Gender = Plug / Cable Entry Min. mm = 3.5 / Contact Termination Type = IDC / IP Rating = IP65 / IP Rating = IP67 / Approvals = UL Listed / Approvals = IEC / Shell Material = Die-Cast Zinc Alloy / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG